11101 | HAUBER Elektronik

Mounting adapter, M8 - 1/4" NPT for sensors, 11101

Order No.: 29G0031
EAN: 4255921385293
MPN:
11101
MA.1/4NPT.24
11101 HAUBER Elektronik Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.5900 € *
Available in 4 Days: 24 pcs. - if ordered today
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5900 €
2 pcs.
70.4123 €
3 pcs.
68.2941 €
4 pcs.
66.2473 €
5 pcs.
65.3310 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting Adapter, 11101, HAUBER Elektronik

The suitable Mounting Adapter provides stable and vibration-resistant attachment of Vibration Sensors to machines and equipment. It ensures correct alignment and reliable signal transmission-the foundation for precise measurement and trouble-free operation. Manufactured from high-quality material and designed for continuous industrial use, our Mounting Adapter offers a various connection type and thread size for maximum installation flexibility. This allows precise and durable integration of your Vibration Sensor-simple, safe, and efficient.

Technical specifications
Filter Property Value
Product type mounting adapter
Version M8 - 1/4" NPT
Suitable for sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90319000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15