11110 | HAUBER Elektronik

Mounting adapter, M8 to M24 for sensors, 11110

Order No.: 29G0040
EAN: 4255921385392
MPN:
11110
MA.M24.30
11110 HAUBER Elektronik Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.5900 € *
Available: 10 pcs.
Available in 10 days: 14 pcs. - if ordered today
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5900 €
2 pcs.
70.4123 €
3 pcs.
68.2941 €
4 pcs.
66.2473 €
5 pcs.
65.3310 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting Adapter, 11110, HAUBER Elektronik

The suitable Mounting Adapter provides stable and vibration-resistant attachment of Vibration Sensors to machines and equipment. It ensures correct alignment and reliable signal transmission-the foundation for precise measurement and trouble-free operation. Manufactured from high-quality material and designed for continuous industrial use, our Mounting Adapter offers a various connection type and thread size for maximum installation flexibility. This allows precise and durable integration of your Vibration Sensor-simple, safe, and efficient.

Technical specifications
Filter Property Value
Product type mounting adapter
Version M8 to M24
Suitable for sensors
Logistics
Property Value
Customs tariff number 90319000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes