1457U2801BK | Hammond
Aluminum enclosure, (L x W x H) 280 x 191 x 68 mm, black (RAL 9005), IP65, 1457U2801BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.9442 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
79.94 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9442 €
5 pcs.
71.9474 €
10 pcs.
64.7479 €
*incl. VAT plus shipping costs
Subject to prior sale
Watertight Extruded Enclosure, 1457U2801BK, Hammond
Watertight Extruded Enclosure, 280x191x68 mm, Black.
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 280 mm | |
| Width | 191 mm | |
| Height | 68 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |