1590QGASKET | Hammond
Seal, silicone, (L) 120 mm, black, for series 1590Q, 1590QGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.7116 €
50 pcs.
6.0333 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590QGASKET, Hammond
Replacement Gasket for 1590WQ, WU and WV Enclosures with Silicone Rubber material and length of 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 120 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1590Q |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |