1590NGASKET | Hammond
Seal, silicone, (L) 121 mm, black, for series 1590N, 1590NGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.8076 €
50 pcs.
4.3197 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590NGASKET, Hammond
Replacement Gasket for 1590WN1 Enclosures with Silicone Rubber material and length of 121 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 121 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1590N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |