1590LLBGASKET | Hammond

Seal, silicone, (L) 50 mm, black, for series 1590LLB, 1590LLBGASKET

Order No.: 61H2693
EAN: 4099889568943
MPN:
1590LLBGASKET
Series: 1590W
1590LLBGASKET Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Available in 7 Days: 149 pcs. - if ordered today
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7961 €
50 pcs.
3.4272 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Replacement Gasket, 1590LLBGASKET, Hammond

Replacement Gasket for 1590WLLB Enclosures with Silicone Rubber material and length of 50 mm

Technical specifications
Filter Property Value
Product type seal
Material silicone
Length 50 mm
Colour black
Degree of protection (IP) IP65
Suitable for series 1590LLB
Logistics
Property Value
Country of origin CN
Customs tariff number 40169300
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes