1590HGASKET | Hammond
Seal, silicone, (L) 52.5 mm, black, for series 1590H, 1590HGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available in 7 Days: 28 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.7128 €
50 pcs.
3.3320 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590HGASKET, Hammond
Replacement Gasket for 1590WH Enclosures with Silicone Rubber material and length of 52,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 52.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1590H |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |