1590GGASKET | Hammond
Seal, silicone, (L) 100 mm, black, for series 1590G, 1590GGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.3435 €
50 pcs.
3.9032 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590GGASKET, Hammond
Replacement Gasket for 1590WG and WG2 Enclosures with Silicone Rubber material and length of 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 100 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1590G |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |