1590BXGASKET | Hammond
Seal, silicone, (L) 254 mm, black, for enclosure, 1590BXGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6005 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.7675 €
50 pcs.
14.1967 €
100 pcs.
12.7806 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590BXGASKET, Hammond
Replacement Gasket for 1590WBX and WBX2 Enclosures with Silicone Rubber material and length of 254 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 254 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |