PFR-100M-LAN | GW Instek
Laboratory power supply, 250 V, outputs: 1 (2 A), 100 W, PFR-100M-LAN
NCNR (non cancelable / non returnable)
Fanless Multi-Range DC Power Supply, PFR-100M-LAN, GW Instek
The PFR-100M-LAN, a small and high-performance programmable D.C. power supply, adopts natural convection design to dissipate heat. The fanless structure allows the user to focus on their experiment and test in a quiet environment. Fanless power supply will not suck in dust and foreign object, therefore, PFR-100M-LAN has a longer life cycle compared with that of a power supply with fan. The PFR-100M-LAN is a power supply with a five-fold rated power that allows the user to self-define voltage and current under rated power conditions so as to satisfy them with wider voltage and current operational range. PFR-100M-LAN, with rated 100W, provides two model: PFR-100M-LAN maximum output voltage of 250V (at 0.4A) or maximum output current of 2A (at 50V).
Features
- Constant Power Output for 5 Times Multi-range(V&I) Operation
- Natural Convection Cooling Design (Fanless Structure)
- Preset Memory Function
- Output ON/OFF Delay Function
- Adjustable Slew Rate For Voltage and Current
- Bleeder Circuit Control
- Support Front and Rear Panel Output
- Web Server Monitoring and Control
Applications
- LED Module Test and Reliability Test
- Charging Test for Battery Cell
- DC/DC Converter Applications
- DC Motor Test Applications
- Solar Module Quality Test
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 250 V | |
| Output current | 2 A | |
| Power | 100 W | |
| Number of outputs | 1 | |
| Width | 70 mm | |
| Height | 124 mm | |
| Depth | 300 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |