GPP-7250LG | GW Instek
Laboratory power supply, 0 bis 72 V, outputs: 1 (5 A), 0 to 5 A, 360 W, 100-230 VAC, GPP-7250LG
NCNR (non cancelable / non returnable)
Multiple Output Programmable DC Power Supply, GPP-7250LG, GW Instek
The GPP-7250LG programmable DC power supply is part of the GPP series and delivers 360W of output power with a maximum output of 72 V / 5 A. It provides high programming resolution (2 mV / 0.2 mA) and readback resolution (0.1 mV / 0.1 mA), along with excellent low ripple noise characteristics (≦1 mVrms, 5 Hz to 1 MHz / ≦2 mArms) and output transient recovery capability (≦100 µs). The GPP-7250LG provides a variety of display modes, including channel setting values, measurement values, and waveform display. Using the output monitoring function of the GPP series, users can set monitoring conditions according to their needs, generate an alarm or stop output during the measurement process, stop the measurement, and protect the customer's DUT.
The GPP series provides an output recorder function-the voltage/current of the output process can be recorded in the internal memory, and the results can be saved as (.REC) or (.CSV) files and transferred to a USB. The saved *.CSV can later be exported into Excel for analysis. The GPP-7250LG is designed with a load function of up to 100 W. It provides 72 V / 5 A power output and features built-in 72.5 V constant voltage load (CV), 5.2 A constant current load (CC), and 1 kΩ constant resistance load (CR) functions.
Features
- Load function
- Utilizing Hardware to Realize Over Voltage Protection
- Over Current Protection
- Over Temperature Protection
- Supports setting value, measurement value and output waveform display
- Sequential output function and 8 built-in template waveforms
- Intelligent temperature-controlled fan effectively reduces noise
Applications
- Scientific research and experimental testing
- Electronic parts test
- 3C electronic product test
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 72 V | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 360 W | |
| Input voltage AC | 100-230 VAC | |
| Number of outputs | 1 | |
| Width | 213 mm | |
| Height | 145 mm | |
| Depth | 362 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |