GPP-1326LG | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 1 (6 A), 0 to 6 A, 192 W, GPP-1326LG
NCNR (non cancelable / non returnable)
Multiple Output Programmable DC Power Supply, GPP-1326LG, GW Instek
The GPP-1326LG is a single-channel programmable DC power supply that offers an output range of 0-32V and 0-6A. Designed for precision and versatility, the GPP-1326LG delivers high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), ensuring accurate control and monitoring of voltage and current parameters. It features optimal low-ripple noise performance (≦350 µVrms / ≦2 mArms) and fast output transient recovery (≦50 µs), making it suitable for sensitive applications. An independent output on/off switch is included, providing convenient control and improved safety during testing.
The GPP-1326LG offers a variety of display modes, including single-channel setting values, measurement values, and waveform displays. Its versatile Monitor function allows users to define custom monitoring conditions, trigger sound alarms, or automatically stop output during measurement to protect the DUT (Device Under Test). The GPP-1326LG also includes a built-in output recorder that logs voltage and current data during operation to internal memory. Recorded data can be saved in *.REC or *.CSV format and transferred to a USB flash drive. The exported *.CSV files can be opened in Excel for further analysis, enabling effective data tracking and test reporting.
Features
- Supports Setting Value, Measurement Value and Output Waveform Display
- Load Function
- Utilizing Hardware to Realize Over Voltage Protection
- Over Current Protection
- Over Temperature Protection
- Intelligent Temperature Control Fan Effectively Reduces Noise
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 32 V | |
| Output current | 6 A | |
| Range of Output Currence | 0 to 6 A | |
| Power | 192 W | |
| Number of outputs | 1 | |
| Width | 213 mm | |
| Height | 145 mm | |
| Depth | 312 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |