GPP-2323LG | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 2 (3 A), 0 to 3 A, 192 W, GPP-2323LG
NCNR (non cancelable / non returnable)
Multiple Output Programmable DC Power Supply, GPP-2323LG, GW Instek
The GPP-2323LG is a dual-channel programmable DC power supply designed for precision, flexibility, and reliability. It provides two independent output channels-CH1 and CH2-each offering 0-32V and 0-3A, making it ideal for applications that require synchronized or isolated dual outputs. The GPP-2323LG features high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), ensuring accurate output control and real-time monitoring. Its low ripple noise (≤350 µVrms / ≤2 mArms) and fast output transient recovery time (≤50 µs) further enhance performance in sensitive testing environments. Each channel includes an independent output on/off switch for flexible and safe operation.
This model supports multiple display modes, allowing users to view individual or simultaneous channel settings, real-time measurements, and output waveforms. The Monitor function enables users to define monitoring conditions, activate alarms, or automatically stop output to protect the DUT (Device Under Test) during abnormal conditions. The GPP-2323LG also includes an output recorder function, which logs voltage and current data during operation to internal memory. Data can be saved in *.REC or *.CSV format and exported via USB for further analysis in software like Microsoft Excel, facilitating documentation and troubleshooting.
Features
- Supports Setting Value, Measurement Value and Output Waveform Display
- Load Function
- Utilizing Hardware to Realize Over Voltage Protection
- Over Current Protection
- Over Temperature Protection
- Intelligent Temperature Control Fan Effectively Reduces Noise
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 32 V | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 192 W | |
| Number of outputs | 2 | |
| Width | 213 mm | |
| Height | 145 mm | |
| Depth | 312 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |