GPP-3650LG | GW Instek
Laboratory power supply, 0 bis 36 V, outputs: 3 (5 A), 0 to 5 A, 385 W, 100-230 VAC, GPP-3650LG
NCNR (non cancelable / non returnable)
Multiple Output Programmable DC Power Supply, GPP-3650LG, GW Instek
The GPP-3650LG is a triple-channel programmable DC power supply and a high-performance extension of the GPP-X323 family, delivering a maximum output power of 385 W. It is designed for precision, flexibility, and advanced testing applications. CH1 and CH2 of the GPP-3650LG each provide an output range of 0 V to 30 V / 0 A to 6 A, while CH3 offers fixed output voltages of 1.8 V, 2.5 V, 3.3 V, or 5.0 V at up to 5 A-ideal for powering digital logic or auxiliary circuits. The GPP-3650LG maintains the series’ hallmark high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), with excellent low ripple noise performance (≤1 mVrms / ≤2 mArms) and fast transient recovery (≤100 µs).
Each channel includes an independent output on/off switch for isolated and controlled operation. A key feature of the GPP-3650LG is its integrated load function, allowing CH1 and CH2 to be configured individually as either a power supply or an electronic load. This enables advanced testing scenarios such as using one channel to power a DUT while the other acts as a load to simulate power consumption or test battery charging and discharging-all within a single instrument.
Features
- Load function
- Tracking series and parallel function without additional external wiring
- Utilizing Hardware to Realize Over Voltage Protection
- Over Current Protection
- Over Temperature Protection
- Intelligent Temperature Control Fan Effectively Reduces Noise
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 36 V | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 385 W | |
| Input voltage AC | 100-230 VAC | |
| Number of outputs | 3 | |
| Width | 213 mm | |
| Height | 145 mm | |
| Depth | 362 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |