11236232048 | Flexa

Multi-layer corrugated hose, inside Ø 47.5 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 11236232048

Order No.: 91F0300
EAN: 4025113313898
MPN:
11236232048
1236.232.048
Series: ROHRflex PA 12+
11236232048 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
29.2859 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
732.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
29.2859 €

Multi-layer corrugated hose, 11236232048, Flexa

Multilayer corrugated plastic tubing especially for outdoor applications with internationally approved standards, V2 acc.UL 94, EN 45545-2 (HL2).

Features

  • High alternate bending strength under extreme climatic conditions
  • Oil and benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium, halogen
  • Highly self-extinguishing
  • Flame retardant
  • Excellent UV-resistance
  • REACH and RoHS compliant

Applications

  • Automation
  • Plant construction
  • Railway
  • Shipbuilding
  • Electrical installations
  • Automotive
  • Machinery and equipment
Technical specifications
Filter Property Value
Inner diameter 47.5 mm
Outer diameter 54.5 mm
Bending radius 100 mm
Material PA
Colour black
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes