11236202012 | Flexa
Multi-layer corrugated hose, inside Ø 12.3 mm, outside Ø 15.9 mm, BR 25 mm, PA, black, 11236202012
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2360 € *
Available: 50 mtr.
Multi-layer corrugated hose, 11236202012, Flexa
Multilayer corrugated plastic tubing especially for outdoor applications with internationally approved standards, V2 acc.UL 94, EN 45545-2 (HL2).
Features
- High alternate bending strength under extreme climatic conditions
- Oil and benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium, halogen
- Highly self-extinguishing
- Flame retardant
- Excellent UV-resistance
- REACH and RoHS compliant
Applications
- Automation
- Plant construction
- Railway
- Shipbuilding
- Electrical installations
- Automotive
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12.3 mm | |
| Outer diameter | 15.9 mm | |
| Bending radius | 25 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |