11236232023 | Flexa

Multi-layer corrugated hose, inside Ø 22 mm, outside Ø 28.5 mm, BR 55 mm, PA, black, 11236232023

Order No.: 91F0297
EAN: 4025113313928
MPN:
11236232023
1236.232.023
Series: ROHRflex PA 12+
11236232023 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.9238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
596.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
11.9238 €

Multi-layer corrugated hose, 11236232023, Flexa

Multilayer corrugated plastic tubing especially for outdoor applications with internationally approved standards, V2 acc.UL 94, EN 45545-2 (HL2).

Features

  • High alternate bending strength under extreme climatic conditions
  • Oil and benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium, halogen
  • Highly self-extinguishing
  • Flame retardant
  • Excellent UV-resistance
  • REACH and RoHS compliant

Applications

  • Automation
  • Plant construction
  • Railway
  • Shipbuilding
  • Electrical installations
  • Automotive
  • Machinery and equipment
Technical specifications
Filter Property Value
Inner diameter 22 mm
Outer diameter 28.5 mm
Bending radius 55 mm
Material PA
Colour black
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes