11236202016 | Flexa
Multi-layer corrugated hose, inside Ø 16.5 mm, outside Ø 21.2 mm, BR 35 mm, PA, black, 11236202016
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6993 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multi-layer corrugated hose, 11236202016, Flexa
Multilayer corrugated plastic tubing especially for outdoor applications with internationally approved standards, V2 acc.UL 94, EN 45545-2 (HL2).
Features
- High alternate bending strength under extreme climatic conditions
- Oil and benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium, halogen
- Highly self-extinguishing
- Flame retardant
- Excellent UV-resistance
- REACH and RoHS compliant
Applications
- Automation
- Plant construction
- Railway
- Shipbuilding
- Electrical installations
- Automotive
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.5 mm | |
| Outer diameter | 21.2 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |