10371M40P29 | Flexa

Thread adapter, M40/PG29, (L) 34 mm, PA, gray, 10371M40P29

Order No.: 91F0050
EAN: 4025113198662
MPN:
10371M40P29
0371.M40.P29
Series: ADK-MP
10371M40P29 Flexa Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5347 €
50 pcs.
2.3443 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Threaded Adapter, 10371M40P29, Flexa

Adaptor to combine different types of threads metric, PG.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread adapter
Version M40/PG29
Length 34 mm
Colour gray
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes