10371M25P21 | Flexa
Thread adapter, M25/PG21, (L) 31 mm, PA, gray, 10371M25P21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
1.0353 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded Adapter, 10371M25P21, Flexa
Adaptor to combine different types of threads metric, PG.
Features
- Resistant against light acids and soft lyes
- Resistant against sea water, benzine and mineral oil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread adapter | |
| Version | M25/PG21 | |
| Length | 31 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |