10371M25P16 | Flexa

Thread adapter, M25/PG16, (L) 28 mm, PA, gray, 10371M25P16

Order No.: 91F0048
EAN: 4025113194893
MPN:
10371M25P16
0371.M25.P16
Series: ADK-MP
10371M25P16 Flexa Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
50 pcs.
0.9639 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Threaded Adapter, 10371M25P16, Flexa

Adaptor to combine different types of threads metric, PG.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread adapter
Version M25/PG16
Length 28 mm
Colour gray
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes