10371M20P11 | Flexa

Thread adapter, M20/PG11, (L) 26.5 mm, PA, gray, 10371M20P11

Order No.: 91F0046
EAN: 4025113194749
MPN:
10371M20P11
0371.M20.P11
Series: ADK-MP
10371M20P11 Flexa Cable Management Accessories Image 1
10371M20P11 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

Threaded Adapter, 10371M20P11, Flexa

Adaptor to combine different types of threads metric, PG.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread adapter
Version M20/PG11
Length 26.5 mm
Colour gray
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes