10362M40M50 | Flexa

Thread expansion, M40/M50, (L) 27.5 mm, PA, black, 10362M40M50

Order No.: 91F0141
EAN: 4025113212351
MPN:
10362M40M50
0362.M40.M50
Series: EWK-M
10362M40M50 Flexa Cable Management Accessories Image 1
10362M40M50 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
562.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.2574 €

Thread Expander, 10362M40M50, Flexa

Enlargement, extension of a metric thread into a larger size.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, Benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread expansion
Version M40/M50
Length 27.5 mm
Colour black
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes