10362M16M20 | Flexa

Thread expansion, M16/M20, (L) 20.5 mm, PA, black, 10362M16M20

Order No.: 91F0133
EAN: 4025113209542
MPN:
10362M16M20
0362.M16.M20
Series: EWK-M
10362M16M20 Flexa Cable Management Accessories Image 1
10362M16M20 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.7731 €

Thread Expander, 10362M16M20, Flexa

Enlargement, extension of a metric thread into a larger size.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, Benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread expansion
Version M16/M20
Length 20.5 mm
Colour black
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes