10361M32M40 | Flexa

Thread expansion, M32/M40, (L) 25 mm, PA, gray, 10361M32M40

Order No.: 91F0138
EAN: 4025113198693
MPN:
10361M32M40
0361.M32.M40
Series: EWK-M
10361M32M40 Flexa Cable Management Accessories Image 1
10361M32M40 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
182.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.6414 €

Thread Expander, 10361M32M40, Flexa

Enlargement, extension of a metric thread into a larger size.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, Benzine and mineral oil
Technical specifications
Filter Property Value
Product type thread expansion
Version M32/M40
Length 25 mm
Colour gray
Material PA
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes