10362M32M40 | Flexa
Thread expansion, M32/M40, (L) 25 mm, PA, black, 10362M32M40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thread Expander, 10362M32M40, Flexa
Enlargement, extension of a metric thread into a larger size.
Features
- Resistant against light acids and soft lyes
- Resistant against sea water, Benzine and mineral oil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread expansion | |
| Version | M32/M40 | |
| Length | 25 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |