10333001032 | Flexa

Flat seal, M32, (H) 2 mm, head Ø 40 mm, centellen, for metric threads, 10333001032

Order No.: 91F0196
EAN: 4025113198853
MPN:
10333001032
0333.001.032
Series: FRH-M
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
25 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat gasket, 10333001032, Flexa

Flat gasket for metric threads, specifically designed for IP68 protection while offering high mechanical strength.

Features

  • Resistant against oil
  • UV resistant
  • Halogenfrei
Technical specifications
Filter Property Value
Product type flat seal
Version M32
Suitable for metric threads
Height 2 mm
Head Diameter 40 mm
Material centellen
min. operating temperature -50 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 68159900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15