10333001012 | Flexa

Flat seal, M12, (H) 1.5 mm, head Ø 20 mm, centellen, for metric threads, 10333001012

Order No.: 91F0192
EAN: 4025113198815
MPN:
10333001012
0333.001.012
Series: FRH-M
10333001012 Flexa Cable Management Accessories Image 1
10333001012 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat gasket, 10333001012, Flexa

Flat gasket for metric threads, specifically designed for IP68 protection while offering high mechanical strength.

Features

  • Resistant against oil
  • UV resistant
  • Halogenfrei
Technical specifications
Filter Property Value
Product type flat seal
Version M12
Suitable for metric threads
Height 1.5 mm
Head Diameter 20 mm
Material centellen
min. operating temperature -50 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 68159900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15