10333001016 | Flexa
Flat seal, M16, (H) 2 mm, head Ø 24 mm, centellen, for metric threads, 10333001016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat gasket, 10333001016, Flexa
Flat gasket for metric threads, specifically designed for IP68 protection while offering high mechanical strength.
Features
- Resistant against oil
- UV resistant
- Halogenfrei
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | M16 | |
| Suitable for | metric threads | |
| Height | 2 mm | |
| Head Diameter | 24 mm | |
| Material | centellen | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68159900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |