10333001025 | Flexa

Flat seal, M25, (H) 2 mm, head Ø 34 mm, centellen, for metric threads, 10333001025

Order No.: 91F0195
EAN: 4025113198846
MPN:
10333001025
0333.001.025
Series: FRH-M
10333001025 Flexa Cable Management Accessories Image 1
10333001025 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type flat seal
Version M25
Suitable for metric threads
Height 2 mm
Head Diameter 34 mm
Material centellen
min. operating temperature -50 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 68159900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15