THF 247 TO 220 | Fischer Elektronik
Retaining spring for transistors, THF 247 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1666 €
500 pcs.
0.1547 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10065566, Fischer Elektronik
Retaining Spring for Transistors THF 247 for TO-220, TO-247, TO-248, TO-3P in 5 mm x 30.4 mm x 14.1 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-220, TO-247, TO-248, TO-3P, SK 484 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |