THF 247 14 TO 247 | Fischer Elektronik

Retaining spring for transistors, THF 247 14 TO 247

Order No.: 65B3134
MPN:
THF 247 14 TO 247
THF24714TO247
Series: THF
THF 247 14 TO 247 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1666 €
500 pcs.
0.1428 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10155286, Fischer Elektronik

Retaining Spring for Transistors THF 247 for TO-247, TO-248, TO-3P in 5 mm x 31.2 mm x 14.3 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-247, TO-248, TO-3P, SK 484
Logistics
Property Value
Country of origin DE
Customs tariff number 73201090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15