THF 247 11 | Fischer Elektronik
Retaining spring for transistors, THF 247 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1904 €
500 pcs.
0.1785 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10155285, Fischer Elektronik
Retaining Spring for Transistors THF 247 in 6.5 mm x 31.4 mm x 12,9 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |