THF 247 15 TO 247 | Fischer Elektronik

Retaining spring for transistors, THF 247 15 TO 247

Order No.: 65B3135
MPN:
THF 247 15 TO 247
THF24715TO247
Series: THF
THF 247 15 TO 247 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10155284, Fischer Elektronik

Retaining Spring for Transistors THF 247 for TO-247, TO-248, TO-3P in 6.5 mm x 31.2 mm x 15.1 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-247, TO-248, TO-3P, SK 460
Logistics
Property Value
Country of origin DE
Customs tariff number 73201090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15