10157322 | Fischer Elektronik
Retaining spring for transistors, THFA 9 TO-220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10157322, Fischer Elektronik
Retaining Spring for Transistors THFA 9 for TO-220, TO-3P in 8.7 mm x 10 mm x 12.5 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO-220, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |