10155287 | Fischer Elektronik
Retaining spring for transistors, THFA 6 TO-220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10155287, Fischer Elektronik
Retaining Spring for Transistors THFA 6 for TO-220, TO-3P in 8.5 mm x 10 mm x 29.8 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | spring steel, corrosion-protected | |
| Suitable for | TO-220, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |