10155289 | Fischer Elektronik

Retaining spring for transistors, THFA 8 TO-220

Order No.: 65B3147
MPN:
10155289
THFA 8 TO 220
Series: THFA
10155289 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
1000 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10155289, Fischer Elektronik

Retaining Spring for Transistors THFA 8 for TO-220, TO-3P in 6.6 mm x 10 mm x 18.4 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version spring steel, corrosion-protected
Suitable for TO-220, TO-3P
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15