10157321 | Fischer Elektronik

Retaining spring for transistors, THFA 5 TO 220

Order No.: 65B3144
MPN:
10157321
THFA 5 TO 220
Series: THFA
10157321 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10157321, Fischer Elektronik

Retaining Spring for Transistors THFA 5 for TO-220, TO-3P in 14.2 mm x 10 mm x 21 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-220, TO-3P
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15