46.52.9.110.5040 | Finder
Relay, 2 Form C (NO/NC), 110 V (DC), 23.5 kΩ, 8 A, 440 V (AC), monostable, 46.52.9.110.5040
Order No.: 34G2808
EAN: 8012823328256
MPN:
46.52.9.110.5040
465291105040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0182 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
5 pcs.
13.6612 €
10 pcs.
13.3161 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature Industrial relay, 46.52.9.110.5040, Finder
The Type 46.52 miniature industrial relay is an industrial power relay for socket mount or direct connection via Faston connectors. 2 changeover 8 A and plug-in/solder terminals.
Features
- Lockable test button, mechanical indicator and LED
- Cadmium-free contacts
- Adaptors for alternative mount arrangements
Applications
- Automation for blinds, grilles and shutters
- Elevators and lifts
- Shipyards
- Road / tunnel lighting
- Hoists and cranes
- Bottling plant
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 23.5 kΩ | |
| Switching Voltage (AC) | 440 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |