7P.45.8.275.1020 | Finder

Surge arrester, 230 VAC, 7P.45.8.275.1020

Order No.: 34G1570
EAN: 8012823422596
MPN:
7P.45.8.275.1020
7P4582751020
7P.45.8.275.1020 Finder Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
221.9707 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
221.9707 €

Surge Protection Device, 7P.45.8.275.1020, Finder

Surge arrester, SPD Type 2 for three-phase TN-S systems with neutral. Varistor protection + GDT L1, L2, L3-PE and between N-PE Replaceable modules. Signaling, via remote contact, of the varistor status. Type 7P.45 is to be installed on the border between LPZ 1 and LPZ 2 zones.

Features

  • Suitable for AC systems/applications for protection against induced and switching overvoltages
  • To be installed on the border between zones LPZ 1 and LPZ 2
  • Extremely low residual voltage
  • Visual indicator of the varistor status - functional/to be replaced
  • Replaceable modules

Applications

  • Control panels
  • Panels for electrical distribution
  • Surge protection
  • Road / tunnel lighting
  • Elevators and lifts
Technical specifications
Filter Property Value
Version surge arrester
Voltage 230 VAC
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363030
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes