7P.43.8.275.1020 | Finder
Surge arrester, 230 VAC, 7P.43.8.275.1020
Order No.: 34G1572
EAN: 8012823423180
MPN:
7P.43.8.275.1020
7P4382751020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.7269 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 7P.43.8.275.1020, Finder
Surge arrester, SPD Type 2 for three-phase TN-C systems without Neutral (PEN conductor). Varistor protection + GDT L1, L2, L3 PEN. Replaceable modules. To be installed on the border between LPZ 1 and LPZ 2 zones. The product has an extremely low residual voltage and remote contact signaling of the varistor status.
Features
- Suitable for AC systems/applications for protection against induced and switching overvoltages
- To be installed on the border between zones LPZ 1 and LPZ 2
- Extremely low residual voltage
- Visual indicator of the varistor status - functional/to be replaced
- Replaceable modules
Applications
- Control panels
- Panels for electrical distribution
- Elevators and lifts
- Road / tunnel lighting
- Surge protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |