7P.27.8.275.1020 | Finder
Surge arrester, 230 VAC, 7P.27.8.275.1020
Order No.: 34G1568
EAN: 8012823394015
MPN:
7P.27.8.275.1020
7P2782751020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.4832 € *
Standard delivery time from the manufacturer is: On Request
Surge Protection Device, 7P.27.8.275.1020, Finder
Surge arrester, SPD Type 2 (2 varistors) for single-phase TN systems with Neutral with varistor protection L, N-PE and replaceable varistor modules.
Features
- Suitable for AC and DC systems/applications for protection against induced and switching overvoltages
- To be installed on the border between zones LPZ 1 and LPZ 2
- Visual indicator of the varistor status - functional/to be replaced
- Varistor and spark gap modules, replaceable
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |