7P.22.8.275.0020 | Finder
Surge arrester, 230 VAC, 7P.22.8.275.0020
Order No.: 34G1569
EAN: 8012823398136
MPN:
7P.22.8.275.0020
7P2282750020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.3444 € *
Standard delivery time from the manufacturer is: 1 Week
Surge Protection Device, 7P.22.8.275.0020, Finder
Surge arrester, SPD Type 2 (1 varistor + 1 gas spark gap) for TT and TN-S single-phase systems with Neutral. Varistor protection L-N + N-PE gas spark gap and with replaceable varistor and spark gap modules.
Features
- Suitable for AC and DC systems/applications for protection against induced and switching overvoltages
- To be installed on the border between zones LPZ 1 and LPZ 2
- Visual indicator of the varistor status - functional/to be replaced
- Varistor and spark gap modules, replaceable
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |