7P.44.8.275.1020 | Finder

Surge arrester, 230 VAC, 7P.44.8.275.1020

Order No.: 34G1571
EAN: 8012823422589
MPN:
7P.44.8.275.1020
7P4482751020
7P.44.8.275.1020 Finder Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.20 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.20 €

Surge arrester, 7P.44.8.275.1020, Finder

Surge arrester Type 2 for three-phase TT and TN-S systems with neutral. Varistor protection + GDT L1, L2, L3-N + spark gap protection N-PE Replaceable modules. Signaling, via remote contact, of the varistor status. Type 7P.44 is to be installed on the border between LPZ 1 and LPZ 2 zones. The product has an extremely low residual voltage and remote contact signaling of the varistor status.

Features

  • Suitable for AC systems/applications for protection against induced and switching overvoltages
  • To be installed on the border between zones LPZ 1 and LPZ 2
  • Extremely low residual voltage
  • Visual indicator of the varistor status - functional/to be replaced
  • Replaceable modules

Applications

  • Panels for electrical distribution
  • Control panels
  • Elevators and lifts
  • Road / tunnel lighting
  • Surge protection
Technical specifications
Filter Property Value
Version surge arrester
Voltage 230 VAC
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes