TLC/10A-680M-00 | Fastron
Toroidal choke, radial, 68 µH, TLC/10A-680M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
5 pcs.
8.8774 €
10 pcs.
8.3776 €
25 pcs.
7.9016 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid Line Choke, TLC/10A-680M-00, Fastron
Toroid Line Choke, Core Material: Iron Dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toroidal choke | |
| Inductance | 68 µH | |
| Tolerance | ±20 % | |
| DC resistance | 15.5 mΩ | |
| Design | radial | |
| Width | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Bulk with 75 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |