MESC-471M-01 | Fastron
Suppressor inductor, 0.47 mH, 0.3 A, 7.8 Ω (7R8)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 7 Days: 190 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
0.9996 €
100 pcs.
0.8449 €
500 pcs.
0.7378 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppression coils, type Fastron MESC.
Radial connections, insulated
With ferrite core, type MESC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suppressor choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |