1210F-2R2K-01 | Fastron

RF choke, SMD 1210, 2.2 µH, 480 mA, 1210F-2R2K-01

Order No.: 79D5684
MPN:
1210F-2R2K-01
Series: 1210F
1210F-2R2K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 4 Days: 403 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2737 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1210F-2R2K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 2.2 µH
DC current 480 mA
Tolerance ±10 %
DC resistance 0.43 Ω
Measuring frequency 7.96 MHz
Quality Q Q 30
Design SMD 1210
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Original Packaging Reel with 100 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes