1210F-180J-01 | Fastron

RF choke, SMD 1210, 18 µH, 270 mA, 1210F-180J-01

Order No.: 74D3132
EAN: 4099889009064
MPN:
1210F-180J-01
Series: 1210F
1210F-180J-01 Fastron Fixed Inductors Image 1
1210F-180J-01 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.2142 €

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Filter Property Value
Version RF choke
Inductance 18 µH
DC current 270 mA
Tolerance ±5 %
DC resistance 1.35 Ω
Measuring frequency 2.52 MHz
Quality Q Q 27
Design SMD 1210
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes