0603AS-R11J-08 | Fastron
RF choke, SMD 0603, 110 nH, 300 mA, 0603AS-R11J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: On Request
Inductors for RF Applications / Medical Applications (Wire wound-open)
Chip Type
Features
- FASTRON Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
- Its gold flash pad metallization provides better solderability for a higher yield in your production
- In addition, their encapsulation not only protects the winding but also allows surface mount assembly
- It comes in compact sizes (from 0402 to 1812) available in reel packing
Applications
- Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
- Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
- Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
- Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
- Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 110 nH | |
| DC current | 300 mA | |
| Tolerance | ±5 % | |
| DC resistance | 610 mΩ | |
| Measuring frequency | 150 MHz | |
| Quality Q | Q 34 | |
| Design | SMD 0603 | |
| Length | 1.7 mm | |
| Width | 1.1 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |