0603AS-012J-08 | Fastron
RF choke, SMD 0603, 12 nH, 700 mA, 0603AS-012J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1535 €
10 pcs.
0.1428 €
100 pcs.
0.1345 €
500 pcs.
0.1261 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 0603AS-012J-08, FASTRON
The 0603AS-012J-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 12 nH | |
| DC current | 700 mA | |
| Tolerance | ±5 % | |
| DC resistance | 130 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 35 | |
| Design | SMD 0603 | |
| Length | 1.7 mm | |
| Width | 1.1 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |